EC103D1RP

Littelfuse
576-EC103D1RP
EC103D1RP

Fabr.:

Descripción:
SCR 400V .8A 12uA
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
0,444 € 888,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
1,21 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: SCR
RoHS:  
REACH - SVHC:
EC103xx
20 A
400 V
1 uA
800 mA
1.7 V
5 V
800 mV
12 uA
- 40 C
+ 110 C
Through Hole
TO-92
Reel
Marca: Littelfuse
Máx. corriente de mantenimiento Ih : 5 mA
Corriente de estado no repetitiva: 20 A
Tipo de producto: SCRs
Cantidad del paquete de fábrica: 2000
Subcategoría: Thyristors
Peso unitario: 453,600 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.