15KPA75-B

Littelfuse
576-15KPA75-B
15KPA75-B

Fabr.:

Descripción:
Diodos de Protección contra ESD / Diodos TVS 15000W 75V TVS Axial Leaded

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Producto similar

Littelfuse 15KPA75A
Littelfuse
Diodos de Protección contra ESD / Diodos TVS TVS AXIAL HI-POWER

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Diodos de Protección contra ESD / Diodos TVS
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Unidirectional
1 Channel
75 V
Axial
122 V
83.8 V
P600-2
123.8 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
15KPA
Bulk
Marca: Littelfuse
Pd (disipación de potencia): 8 W
Producto: TVS Diodes
Cantidad del paquete de fábrica: 100
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso unitario: 2,500 g
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.