0TLS110.T

Littelfuse
576-0TLS110.T
0TLS110.T

Fabr.:

Descripción:
Fusibles industriales y eléctricos 110A 170VDC
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
39,84 € 39,84 €
34,01 € 170,05 €
29,95 € 299,50 €
29,49 € 1.474,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
TLS
Specialty Fuses
110 A
Fast Blow
170 VDC
100 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Bulk
Marca: Littelfuse
Tipo de producto: Telecommunications Power Fuse
Cantidad del paquete de fábrica: 10
Subcategoría: Fuses
Nombre comercial: POWR-GARD
Tipo: Telecommunication Power Fuse
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.