CP18774_YASMEEN-70-RS-B2

Ledil
928-CP18774-70-RS-B2
CP18774_YASMEEN-70-RS-B2

Fabr.:

Descripción:
Lentes y conjuntos LED 10 DEG SPOT W/TIGHT CUTOFF BLACK B COMPATIBLE

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 92

Existencias:
92 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
13,42 € 13,42 €
9,32 € 93,20 €
8,92 € 936,60 €
8,61 € 4.391,10 €

Atributo del producto Valor del atributo Seleccionar atributo
Ledil
Categoría de producto: Lentes y conjuntos LED
RoHS:  
REACH - SVHC:
LED Lenses
Lens Holder
Spot beam with tight cutoff
10 deg
YASMEEN-70
Tray
Marca: Ledil
Cantidad del paquete de fábrica: 15
Subcategoría: LED Lighting
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

YASMEEN LED Lighting Lenses

Ledil YASMEEN LED Lighting Lenses feature versatile Chip-on-Board (COB) optics with supreme light quality for track lighting. These LED lighting lenses are available in various sizes and beams with tunable white capabilities. The YASMEEN LED lighting lenses are compatible with up to 14.5mm lens size COBs and are compatible with LEDiL HEKLA and BJB connectors. These LED lighting lenses are available in four sizes, including 30mm, 35mm, 50mm, and 70mm. The design of the YASMEEN LED lighting lenses offers better beam control and white mixing to improve the quality of output light. These LED lighting lenses will work with top flanges and holders.

Real Spot (RS) Beams

Ledil Real Spot (RS) Beams offer the right balance of optical and aesthetic elements. The real spot beams combine a traditional beam shape and a tight cutoff, ideal for high-contrast lighting and highlighting objects even from a longer distance.