C16673_OLGA-O

Ledil
928-C16673_OLGA-O
C16673_OLGA-O

Fabr.:

Descripción:
Lentes y conjuntos LED Lens round 1 Pos 29.7mm (D) 19,05mm(H)

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,22 € 3,22 €
2,36 € 23,60 €
1,77 € 177,00 €
1,69 € 892,32 €
1,66 € 1.752,96 €
1,63 € 4.088,04 €
1,60 € 8.025,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Ledil
Categoría de producto: Lentes y conjuntos LED
LED Lenses
Lens
Citizen, Cree, Luminus
29.7 mm
20 deg, 40 deg
Tray
Marca: Ledil
Color: Clear
Altura: 18.3 mm
Forma: Round
Cantidad del paquete de fábrica: 66
Subcategoría: LED Lighting
Peso unitario: 7,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
9001909000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.