FNN.3F.330.XLC

LEMO
736-FNN3F330XLC
FNN.3F.330.XLC

Fabr.:

Descripción:
Conectores circulares de presionar y jalar
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
33 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
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
362,43 € 362,43 €
351,60 € 3.516,00 €

Atributo del producto Valor del atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
Connectors
Pin (Male)
Cable Mount
Crimp
IP67
3F
Marca: LEMO
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Aluminum
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: F Series
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
8536694020
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.