EEG.0K.304.CLV

LEMO
736-EEG0K304CLV
EEG.0K.304.CLV

Fabr.:

Descripción:
Conectores circulares de presionar y jalar FIXED RECEPTACLE NUT FIXING
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
25 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
45,46 € 45,46 €
42,87 € 428,70 €
41,89 € 1.047,25 €
41,19 € 2.059,50 €
40,49 € 4.049,00 €
39,38 € 9.845,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
4 Contact
0K
Panel Mount
Through Hole
IP68
Grey
1K
Marca: LEMO
Recubrimiento del contacto: Gold
Valor de corriente: 7 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Recubrimiento de la carcasa: Chrome
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: K Series
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
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
Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.