701504NP

LAPP
58-701504NP
701504NP

Fabr.:

Descripción:
Conectores de alimentación de batalla HBE 24 HP TE HOOD DBL LVR BLT, 3/4in

Ciclo de vida:
Nuevo en Mouser
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
39,35 € 39,35 €
36,84 € 368,40 €

Atributo del producto Valor del atributo Seleccionar atributo
LAPP
Categoría de producto: Conectores de alimentación de batalla
Accessories
Hood
3/4 in NPT
Aluminum
IP65
Marca: LAPP
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Heavy Duty Power Connectors
Subcategoría: Power Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.