1808HC561MAT2A

KYOCERA AVX
581-1808HC561MAT2A
1808HC561MAT2A

Fabr.:

Descripción:
Condensadores de cerámica multicapa (MLCC- SMD/SMT) KGM42CR73U561MY NEW GLOBAL PN 3KV 560pF A 581-KGM42CR73U561MY
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
19 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
0,397 € 794,00 €
0,394 € 1.576,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Condensadores de cerámica multicapa (MLCC- SMD/SMT)
RoHS:  
560 pF
3 kVDC
X7R
20 %
1808
4520
SMD/SMT
Standard
- 55 C
+ 125 C
4.6 mm (0.181 in)
2 mm (0.079 in)
General Type MLCCs
HV MLCC X7R
Reel
Marca: KYOCERA AVX
Clase: Class 2
Empaquetado / Estuche: 1808 (4520 metric)
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 2000
Subcategoría: Capacitors
Tipo: High Voltage MLCCs for 600 V to 5 kV
Alias de parte #: KGM42CR73U561MY
Peso unitario: 54 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.