100A0R7DP150XT

KYOCERA AVX
581-100A0R7DP150XT
100A0R7DP150XT

Fabr.:

Descripción:
Condensadores de RF de silicio / película fina MLC A/B/R
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
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
3,94 € 1.970,00 €
3,64 € 7.280,00 €
5.000 Cotización

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Condensadores de RF de silicio / película fina
700 fF
150 V
0505 (1414 metric)
0.5 pF
100A
90 PPM / C
- 55 C
+ 125 C
Reel
Marca: KYOCERA AVX
Código del estuche (pulgadas): 0505
Código del estuche (mm): 1414
Altura: 1.45 mm
Longitud: 1.4 mm
Producto: RF/Microwave Multilayer Capacitors (MLC)
Tipo de producto: Silicon RF Capacitors / Thin Film
Cantidad del paquete de fábrica: 500
Subcategoría: Capacitors
Estilo de terminación: SMD/SMT
Nombre comercial: Porcelain Superchip
Tipo: Procelain Superchip MLCCs
Voltaje máximo DC: 150 VDC
Anchura: 1.4 mm
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
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
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
RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.