TRS1-60MLR00V

KEMET
80-TRS1-60MLR00V
TRS1-60MLR00V

Fabr.:

Descripción:
Termostatos 60C 10W 220V Make Axial L Type

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 95

Existencias:
95 Puede enviarse inmediatamente
Plazo de producción de fábrica:
23 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 95 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,76 € 9,76 €
8,85 € 44,25 €
8,51 € 85,10 €
8,11 € 202,75 €
7,81 € 390,50 €
7,45 € 745,00 €
7,34 € 1.835,00 €
6,84 € 3.420,00 €
6,73 € 6.730,00 €

Atributo del producto Valor del atributo Seleccionar atributo
KEMET
Categoría de producto: Termostatos
RoHS:  
45 mA
Marca: KEMET
Temperatura operativa máxima: + 130 C
Empaquetado: Bulk
Tipo de producto: Thermostats
Serie: TRS
Cantidad del paquete de fábrica: 50
Subcategoría: Sensors
Alias de parte #: USEC60MLR00000
Peso unitario: 8,500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9032108990
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

Thermostats

KEMET Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.