T491B226K006AT
Ver especificaciones del producto
Fabr.:
Descripción:
Capacitadores de tantalio - SMD sólido 6.3V 22uF 1311 10% ESR=3.5ohms
En existencias: 214.703
-
Existencias:
-
214.703 Puede enviarse inmediatamenteSe ha producido un error inesperado. Intente de nuevo más tarde.
-
Plazo de producción de fábrica:
-
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Precio (EUR)
| Cant. | Precio unitario |
Precio total
|
|---|---|---|
| Cinta / MouseReel™ | ||
| 0,387 € | 0,39 € | |
| 0,212 € | 2,12 € | |
| 0,187 € | 18,70 € | |
| 0,157 € | 78,50 € | |
| 0,145 € | 145,00 € | |
| Bobina completo(s) (realice el pedido en múltiplos de 2000) | ||
| 0,122 € | 244,00 € | |
| 0,114 € | 456,00 € | |
| 0,107 € | 1.070,00 € | |
| 0,106 € | 2.544,00 € | |
Hoja de datos
KSIM
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
España

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17