ST-202A

KEMET
80-ST-202A
ST-202A

Fabr.:

Descripción:
Cebadores / filtros de modo común 50V 1A DCR=50mOhms

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 634

Existencias:
634 Puede enviarse inmediatamente
Plazo de producción de fábrica:
33 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 634 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,93 € 2,93 €
2,43 € 24,30 €
2,14 € 53,50 €
1,79 € 143,20 €
1,71 € 410,40 €
1,61 € 901,60 €
1,48 € 1.539,20 €

Atributo del producto Valor del atributo Seleccionar atributo
KEMET
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
ST
PCB Mount
Through Hole
600 Ohms
1 A
50 Ohms
- 20 C
+ 65 C
Tray
10.5 mm
16 mm
20 mm
Tray
DC Line Filters
Marca: KEMET
Tipo de filtro: Common mode
Tipo de producto: Common Mode Chokes
Blindaje: Unshielded
Cantidad del paquete de fábrica: 80
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 MHz
Alias de parte #: UDLST00202A000
Peso unitario: 3,370 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.