SCT23X-170-1R6A012V

KEMET
80-SCT23X1701R6A012V
SCT23X-170-1R6A012V

Fabr.:

Descripción:
Cebadores / filtros de modo común 0.77mH 17A DCR=6.98Ohms Mn-Zn Ferrite Core 10HT

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 120

Existencias:
120 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,72 € 5,72 €
4,63 € 46,30 €
4,13 € 103,25 €
3,90 € 195,00 €
3,61 € 433,20 €
3,10 € 744,00 €
2,95 € 1.770,00 €

Atributo del producto Valor del atributo Seleccionar atributo
KEMET
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
SCT-X
Vertical Mount
Wire
770 uH
17 A
6.98 Ohms
- 40 C
+ 130 C
30.5 mm
Tray
Marca: KEMET
Material del núcleo: Ferrite
Diámetro: 35 mm
Tipo de producto: Common Mode Chokes
Cantidad del paquete de fábrica: 120
Subcategoría: Inductors, Chokes & Coils
Alias de parte #: UALSCT23X012V0
Peso unitario: 41,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8504508000
ECCN:
EAR99

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.