SCF31X-080-S1R3A020JH

KEMET
80-SCF31X80S1R3A20JH
SCF31X-080-S1R3A020JH

Fabr.:

Descripción:
Cebadores / filtros de modo común 7.36mH 8A 530V DCR=19.97Ohms 3-Phase -40 / +130C

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 120

Existencias:
120 Puede enviarse inmediatamente
Plazo de producción de fábrica:
47 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,69 € 12,69 €
10,43 € 104,30 €
9,70 € 242,50 €
9,38 € 562,80 €
8,91 € 1.069,20 €
8,85 € 2.655,00 €

Atributo del producto Valor del atributo Seleccionar atributo
KEMET
Categoría de producto: Cebadores / filtros de modo común
RoHS:  
SCF-X Three Phase
PCB Mount
Wire
1 Channel
7.36 mH
19.97 mOhms
- 40 C
+ 130 C
32 mm
Tray
Common Mode Choke
Marca: KEMET
Material del núcleo: Metal
Diámetro: 42 mm
Tipo de producto: Common Mode Chokes
Cantidad del paquete de fábrica: 60
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 kHz
Alias de parte #: UALSCF31XS020H
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

High-Performance Common Mode Coils

KEMET High-Performance Common Mode Coils are designed with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series. These coils offer a wide variety of sizes, shapes, and characteristics. The common mode coils feature up to 22A rated current for single-phase and up to 110A rated current for three-phase. These coils operate in a -40°C to +130°C temperature range. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, air conditioners, home appliances, digital appliances, and power supply devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.