OHD1-100M

KEMET
80-OHD1-100M
OHD1-100M

Fabr.:

Descripción:
Termostatos 100C 6W 110V Make Axial Thermal Guard

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 50

Existencias:
50 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,22 € 5,22 €
4,84 € 24,20 €
4,81 € 48,10 €
4,76 € 119,00 €
3,99 € 239,40 €
3,85 € 462,00 €
3,59 € 1.938,60 €
3,49 € 3.559,80 €

Atributo del producto Valor del atributo Seleccionar atributo
KEMET
Categoría de producto: Termostatos
RoHS:  
+/- 5 C
Marca: KEMET
Temperatura operativa máxima: + 150 C
Temperatura operativa mínima: + 30 C
Empaquetado: Tray
Tipo de producto: Thermostats
Serie: OHD
Cantidad del paquete de fábrica: 60
Subcategoría: Sensors
Alias de parte #: USEO1100M00000
Peso unitario: 1,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536508099
CNHTS:
8542319090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Thermostats

KEMET Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Sensores con protección térmica de la serie OHD™

KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.
Learn More