M550B257K100TH

80-M550B257K100TH
M550B257K100TH

Fabr.:

Descripción:
Condensadores de tantalio (polímero) 100V 250uF 10% ESR=30mOhms

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
KEMET
Categoría de producto: Condensadores de tantalio (polímero)
RoHS: N
250 uF
100 VDC
Screw
10 %
30 mOhms
11.1 mm
- 55 C
+ 105 C
B Case
M550
Bulk
Marca: KEMET
Longitud: 52.1 mm
Tipo de producto: Tantalum Capacitors
Subcategoría: Capacitors
Anchura: 50.6 mm
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
8532210000
CNHTS:
8532211000
USHTS:
8532210080
JPHTS:
853221000
MXHTS:
8532210100
BRHTS:
85322190
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
M55 Tantalum Through-Hole Capacitors

KEMET M55 Tantalum Through-Hole Capacitors are manufactured with polymer hermetic seals in parallel. Both the M550 and M551 series provide high, stable capacitance up to 8200µF, ESR as low as 15mΩ, and low, stable leakage current in a mechanically robust package. The M550 series is rated at 105°C while the M551 series is rated at 125°C. KEMET M55 Tantalum Through-Hole Capacitors offer reduced ESR and enhanced capacitance retention at higher frequencies and lower temperatures than other wet electrolyte-based modules.