C0805C152FMGECAUTO

80-C0805C152FMGECAUT
C0805C152FMGECAUTO

Fabr.:

Descripción:
Condensadores de cerámica multicapa (MLCC- SMD/SMT) 63V 1500pF C0G 0805 1% AEC-Q200

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
KEMET
Categoría de producto: Condensadores de cerámica multicapa (MLCC- SMD/SMT)
RoHS:  
1500 pF
63 VDC
C0G (NP0)
1 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive Grade MLCCs
AEC-Q200
ESD SMD Auto C0G
Reel
Marca: KEMET
Clase: Class 1
Empaquetado / Estuche: 0805 (2012 metric)
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 4000
Subcategoría: Capacitors
Tipo: C0G Dielectric Automotive Grade MLCC
Peso unitario: 6,169 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

ESD-Rated Surface-Mount Capacitors

KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200–002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.