142-0761-821

Johnson / Cinch Connectivity Solutions
530-142-0761-821
142-0761-821

Fabr.:

Descripción:
Conectores RF / conectores coaxiales PCB JACK 50 OHM GOLD ROUND BODY

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.146

Existencias:
1.146 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,84 € 9,84 €
8,47 € 84,70 €
7,93 € 198,25 €
7,55 € 377,50 €
7,19 € 719,00 €
6,78 € 1.695,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Conectores RF / conectores coaxiales
RoHS:  
PCB Connectors
SMA
Jack (Socket)
50 Ohms
26.5 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Acabado del cuerpo: Gold
Material del cuerpo: Brass
Estilo del cuerpo: Right Angle
Marca: Johnson / Cinch Connectivity Solutions
Recubrimiento del contacto: Gold
Temperatura operativa máxima: + 165 C
Temperatura operativa mínima: - 65 C
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: SMA
Cantidad del paquete de fábrica: 25
Subcategoría: RF Interconnects
Peso unitario: 1,828 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

SMA High-Frequency End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors can be used on high-frequency PC board substrate layers as thin as 8mm and operate at frequencies up to 26.5GHz. These connectors provide a solution for microwave engineers who fabricate circuit designs on ultra-thin high-frequency board substrates. The in-line connector design has fewer reflections compared to a right-angle (perpendicular) PC-mount transition. Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors offer 50Ω impedance and 1000MΩ minimum insulation resistance in a temperature range of -65°C to +165°C. Ideal applications include amplifiers, antennas, converters, radar systems, high-speed routers and switches, automated test equipment, RF identification tags, and more.