WR-50P-VF60-N1-R1200

JAE Electronics
656-WR50PVF60N1R1200
WR-50P-VF60-N1-R1200

Fabr.:

Descripción:
Conectores placa a placa y mezzanine 50p plug SMT 4mm height
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1200   Múltiples: 1200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1200)
2,02 € 2.424,00 €
1,87 € 4.488,00 €
1,81 € 8.688,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
4,09 €
Min:
1

Producto similar

JAE Electronics WR-50P-VF60-N1
JAE Electronics
Conectores placa a placa y mezzanine 50p plug SMT 4mm height

Atributo del producto Valor del atributo Seleccionar atributo
JAE Electronics
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
WR
Reel
Marca: JAE Electronics
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 1200
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: WR
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.