IXYN80N90C3H1

IXYS
747-IXYN80N90C3H1
IXYN80N90C3H1

Fabr.:

Descripción:
Módulos IGBT 900V 70A 2.7V XPT IGBTs GenX3 w/ Diode

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 300   Múltiples: 10
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
18,10 € 5.430,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Modules
Single
900 V
2.3 V
115 A
100 nA
500 W
SOT-227
- 55 C
+ 150 C
Tube
Marca: IXYS
Voltaje puerta-emisor máximo: 20 V
Estilo de montaje: Screw Mount
Tipo de producto: IGBT Modules
Serie: Planar
Cantidad del paquete de fábrica: 10
Subcategoría: IGBTs
Tecnología: Si
Nombre comercial: ZPT
Peso unitario: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. The Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.