IXTQ110N10P

IXYS
747-IXTQ110N10P
IXTQ110N10P

Fabr.:

Descripción:
MOSFET 110 Amps 100V 0.015 Rds

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 89

Existencias:
89 Puede enviarse inmediatamente
Plazo de producción de fábrica:
22 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
8,80 € 8,80 €
6,01 € 60,10 €
4,95 € 594,00 €
4,36 € 2.223,60 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: MOSFET
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
110 A
15 mOhms
- 20 V, 20 V
5 V
110 nC
- 55 C
+ 175 C
480 W
Enhancement
PolarHT
Tube
Marca: IXYS
Configuración: Single
Tiempo de caída: 25 ns
Transconductancia delantera: mín.: 30 S
Tipo de producto: MOSFETs
Tiempo de establecimiento: 25 ns
Serie: IXTQ110N10
Cantidad del paquete de fábrica: 30
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo típico de retraso de apagado: 65 ns
Tiempo de retardo de conexión típico: 21 ns
Peso unitario: 5,500 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.