IXTK600N04T2

IXYS
747-IXTK600N04T2
IXTK600N04T2

Fabr.:

Descripción:
MOSFET GigaMOS Trench T2 HiperFET PWR MOSFET

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 186

Existencias:
186 Puede enviarse inmediatamente
Plazo de producción de fábrica:
25 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
21,68 € 21,68 €
17,73 € 177,30 €
15,67 € 1.567,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: MOSFET
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
40 V
600 A
1.5 mOhms
- 20 V, 20 V
1.5 V
590 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Marca: IXYS
Configuración: Single
Tiempo de caída: 250 ns
Transconductancia delantera: mín.: 90 S
Tipo de producto: MOSFETs
Tiempo de establecimiento: 20 ns
Serie: IXTK600N04
Cantidad del paquete de fábrica: 25
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo típico de retraso de apagado: 90 ns
Tiempo de retardo de conexión típico: 40 ns
Peso unitario: 10 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.