IXTK17N120L

IXYS
747-IXTK17N120L
IXTK17N120L

Fabr.:

Descripción:
MOSFET 17 Amps 1200V
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
29 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 300   Múltiples: 25
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
36,87 € 11.061,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: MOSFET
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
17 A
990 mOhms
- 30 V, 30 V
5 V
270 nC
- 55 C
+ 150 C
700 W
Enhancement
Tube
Marca: IXYS
Configuración: Single
Tiempo de caída: 63 ns
Transconductancia delantera: mín.: 3.5 S
Tipo de producto: MOSFETs
Tiempo de establecimiento: 39 ns
Serie: IXTK17N120
Cantidad del paquete de fábrica: 25
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo típico de retraso de apagado: 75 ns
Tiempo de retardo de conexión típico: 40 ns
Peso unitario: 10 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.