IXFR58N20

IXYS
747-IXFR58N20
IXFR58N20

Fabr.:

Descripción:
MOSFET HiPerFET Power MOSFET
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
14,35 € 14,35 €
10,94 € 109,40 €
9,11 € 1.093,20 €
8,12 € 4.141,20 €
7,59 € 7.741,80 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: MOSFET
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
50 A
40 mOhms
HiPerFET
Tube
Marca: IXYS
Configuración: Single
Tipo de producto: MOSFETs
Serie: IXFR58N20
Cantidad del paquete de fábrica: 30
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Peso unitario: 6 g
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
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
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
Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.