IXA40RG1200DHGLB-TRR

IXYS
747-A40RG1200DHGLBTR
IXA40RG1200DHGLB-TRR

Fabr.:

Descripción:
Módulos IGBT XPT IGBT Phaseleg ISOPLUS
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
Mínimo: 200   Múltiples: 200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 200)
10,54 € 2.108,00 €
9,37 € 3.748,00 €
8,76 € 8.760,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Modules
Single
1.2 kV
1.8 V
61 A
500 nA
215 W
SMPD-9
- 55 C
+ 150 C
Reel
Marca: IXYS
Voltaje puerta-emisor máximo: 20 V
Estilo de montaje: SMD/SMT
Tipo de producto: IGBT Modules
Serie: IXA40RG1200DHGLB
Cantidad del paquete de fábrica: 200
Subcategoría: IGBTs
Tecnología: Si
Nombre comercial: XPT
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.