IXDD630MYI

IXYS Integrated Circuits
849-IXDD630MYI
IXDD630MYI

Fabr.:

Descripción:
Controlador de puerta 9V 5-PIN TO-263 MOSFET DRIVER; 30A

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.802

Existencias:
1.802 Puede enviarse inmediatamente
Plazo de producción de fábrica:
13 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,83 € 7,83 €
6,09 € 60,90 €
5,39 € 134,75 €
5,38 € 538,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: Controlador de puerta
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
TO-263-5
1 Driver
1 Output
30 A
9 V
35 V
Non-Inverting
11 ns
11 ns
- 40 C
+ 125 C
IXD_630
Tube
Marca: IXYS Integrated Circuits
Tiempo de retraso de apagado máximo: 100 ns
Tiempo de retraso de encendido máximo: 100 ns
Sensibles a la humedad: Yes
Corriente de suministro operativa: 10 uA
Voltaje de salida: 9 V
Tipo de producto: Gate Drivers
Cantidad del paquete de fábrica: 250
Subcategoría: PMIC - Power Management ICs
Tecnología: Si
Nombre comercial: Clare
Peso unitario: 1,600 g
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
8542900000
CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.