IS31FL3730-QFLS2-EB

ISSI
870-31FL3730QFLS2EB
IS31FL3730-QFLS2-EB

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31FL3730

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
34,66 € 34,66 €

Atributo del producto Valor del atributo Seleccionar atributo
ISSI
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31FL3730
80C51
5 V
IS31FL3730
Bulk
Marca: ISSI
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL3730QFLS2EB LED Lighting Development Board

ISSI 31FL3730QFLS2EB LED Lighting Development Board evaluates the IS31FL3730 LED matrix driver, which features an audio modulation display mode and a general LED dot matrix display mode. The fully assembled and tested board is powered by the 80C51 core processor with a 5V operating supply voltage. ISSI 31FL3730QFLS2EB Evaluation Board also has six display modes.