LFXTAL003191B

IQD
449-LFXTAL003191B
LFXTAL003191B

Fabr.:

Descripción:
Cristales HC49 3.0MHz 20/50/-10 to 60C/30 FUND 11.05 x 4.65 x 13.46

Ciclo de vida:
Nuevo en Mouser
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
6 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,14 € 1,14 €
0,98 € 9,80 €
0,963 € 24,08 €
0,812 € 81,20 €
0,776 € 232,80 €
0,761 € 380,50 €
0,728 € 728,00 €
0,679 € 1.697,50 €
0,644 € 3.220,00 €

Atributo del producto Valor del atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Cristales
RoHS:  
3 MHz
30 pF
20 PPM
50 PPM
HC49-2
- 10 C
+ 60 C
Radial
150 Ohms
1 mW
11.05 mm
4.7 mm
13.49 mm
HC49
Bulk
Marca: IQD
Espaciado del plomo: 4.88 mm
Estilo de montaje: Through Hole
Producto: Quartz Crystal
Tipo de producto: Crystals
Cantidad del paquete de fábrica: 100
Subcategoría: Crystals
Alias de parte #: LFXTAL003191REEL
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
8541600000
USHTS:
8541600060
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.