LFSPXO056270

IQD
449-LFSPXO056270
LFSPXO056270

Fabr.:

Descripción:
Osciladores de reloj estándar 26.0MHz 2.5 x 2.0 x 1.0mm
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
22 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3000)
0,729 € 2.187,00 €
0,728 € 4.368,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Osciladores de reloj estándar
RoHS:  
Standard Oscillators
26 MHz
50 PPM
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
IQXO-794
Reel
Marca: IQD
Voltaje operativo de suministro: 1.8 V
Cantidad del paquete de fábrica: 3000
Subcategoría: Oscillators
Alias de parte #: LFSPXO056270REEL
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
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
IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQXO-79x Small SMD Clock Oscillators

IQD IQXO-79x Surface Mount Clock Oscillators are available in a small, 2.5x2.0x1.0mm industry standard 4-pad ceramic package with a hermetically sealed metal lid. The oscillators are available in two voltages, 3.3V (IQXO-791) and 1.8V (IQXO-790). IQD IQXO-79x series has a frequency range between 1.0 to 66MHz, a 15pF drive level, and HCMOS output.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.