HW1S-2TF23

IDEC
199-HW1S2TF23
HW1S-2TF23

Fabr.:

Descripción:
Interruptores selectores 22mm Selector Switch
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
41,45 € 41,45 €
40,99 € 409,90 €
40,07 € 1.001,75 €
39,10 € 1.955,00 €
38,43 € 3.843,00 €
37,88 € 9.470,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores selectores
2 NO + 3 NC
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
10 A
Knob
Non-Illuminated
Panel Mount
IP65
HW1S
Marca: IDEC
Valores de contacto: 10 A
Tipo de control: Selector
Vida: 500000 Cycle
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Control Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Estilo de terminación: Screw
Voltaje máximo AC: 50 VAC, 110 VAC, 220 VAC, 440 VAC
Voltaje máximo DC: 24 VDC
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
8536509065
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
HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.