HW1B-X4F32-R

IDEC
199-HW1BX4F32R
HW1B-X4F32-R

Fabr.:

Descripción:
Interruptores de parada de emergencia 22mm Emergency-Stop
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
67,42 € 67,42 €
66,25 € 662,50 €
64,58 € 1.614,50 €
63,13 € 3.156,50 €
61,83 € 6.183,00 €
250 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores de parada de emergencia
22 mm
Marca: IDEC
Tipo de producto: Emergency Stop Switches
Serie: HW1B
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.