HW1B-V5F11-R

IDEC
199-HW1BV5F11R
HW1B-V5F11-R

Fabr.:

Descripción:
Interruptores de parada de emergencia 22mm Emergency-Stop
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
47,60 € 47,60 €
47,07 € 470,70 €
46,04 € 1.151,00 €
44,94 € 2.247,00 €
44,20 € 4.420,00 €
43,58 € 10.895,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores de parada de emergencia
22 mm
Marca: IDEC
Tipo de producto: Emergency Stop Switches
Serie: HW1B
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.