HW1B-M2F01-R-INTL-STOP

IDEC
199-HW1BM2F01RINTLST
HW1B-M2F01-R-INTL-STOP

Fabr.:

Descripción:
Pulsadores 22mm Pushbutton Red
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
13,81 € 13,81 €
13,80 € 138,00 €
13,43 € 335,75 €
12,89 € 644,50 €
12,49 € 1.249,00 €
12,06 € 3.015,00 €
11,77 € 5.885,00 €
11,73 € 11.730,00 €
2.500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Pulsadores
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
24 VDC
IP20, IP65
Screw
Blue
Marca: IDEC
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.