HW1B-M1RS-ST-ENG-R

IDEC
199-HW1BM1RSSTENGR
HW1B-M1RS-ST-ENG-R

Fabr.:

Descripción:
Pulsadores HW Reset Pushbutton Rod Engrav
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
24,61 € 24,61 €
24,09 € 240,90 €
23,52 € 588,00 €
23,20 € 1.160,00 €
22,75 € 2.275,00 €
22,44 € 5.610,00 €
22,36 € 11.180,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Pulsadores
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Flush
24 VDC
IP20, IP65
Screw
Blue
Marca: IDEC
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.