HW1B-M1F01-R-ENGRAVED

IDEC
199-HW1BM1F01RENGRAV
HW1B-M1F01-R-ENGRAVED

Fabr.:

Descripción:
Pulsadores HW PB Rnd Flsh Mom 1NC red Eng
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
24,36 € 24,36 €
22,60 € 226,00 €
22,18 € 554,50 €
21,63 € 1.081,50 €
21,16 € 2.116,00 €
20,79 € 5.197,50 €
20,72 € 10.360,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Pulsadores
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Flush
24 VDC
IP20, IP65
Screw
Red
Marca: IDEC
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.