EU2B-YB330CW-D

IDEC
199-EU2BYB330CWD
EU2B-YB330CW-D

Fabr.:

Descripción:
Pulsadores Haz Loc Pushbutton Type 4X
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
148,70 € 148,70 €
146,27 € 1.462,70 €
145,83 € 3.645,75 €
143,65 € 7.182,50 €
100 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
IDEC
Categoría de producto: Pulsadores
RoHS:  
EU2B
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
IP20, IP65
White
Marca: IDEC
Temperatura operativa máxima: + 50 C
Temperatura operativa mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.