TBPDANS030PGUCV

Honeywell
785-TBPDANS030PGUCV
TBPDANS030PGUCV

Fabr.:

Descripción:
Sensores de presión "Board mount" DIP Sngl Ax Barbless SiliconGelOpt 30 ps

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 128

Existencias:
128 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
22,15 € 22,15 €
19,58 € 97,90 €
18,77 € 187,70 €
17,35 € 433,75 €
17,06 € 853,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Honeywell
Categoría de producto: Sensores de presión "Board mount"
RoHS:  
Gauge
0 psi to 30 psi
0.15 %
Analog
Through Hole
5 V
Single Axial Barbed
DIP-4
- 40 C
+ 125 C
TBP
Blister Pack
Marca: Honeywell
Corriente de suministro operativa: 600 uA
Tipo de producto: Board Mount Pressure Sensors
Cantidad del paquete de fábrica: 50
Subcategoría: Sensors
Tensión del suministro - Máx: 12 V
Tensión del suministro - Mín: 1.5 V
Peso unitario: 1,500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9026208000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

TBP Basic Board Mount Pressure Sensors

Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They operate as specified from 0°C to +85°C. Honeywell TBP Sensors are often ideal for users who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. These sensors are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, and for non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.