TBFLPNS015PGUCV

Honeywell
785-TBFLPNS015PGUCV
TBFLPNS015PGUCV

Fabr.:

Descripción:
Sensores de fuerza y celdas de carga Compensated Unamp Gel 15 psi

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 15

Existencias:
15 Puede enviarse inmediatamente
Plazo de producción de fábrica:
6 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
62,52 € 62,52 €
52,74 € 263,70 €
49,01 € 490,10 €
44,49 € 1.112,25 €
42,06 € 2.103,00 €
41,00 € 4.100,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Honeywell
Categoría de producto: Sensores de fuerza y celdas de carga
RoHS:  
Marca: Honeywell
Tipo de producto: Force Sensors & Load Cells
Serie: TBF
Cantidad del paquete de fábrica: 25
Subcategoría: Sensors
Peso unitario: 7,792 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9031808000
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
8543704500
ECCN:
EAR99

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

TBF Basic Force Sensors

Honeywell TBF Basic Force Sensors are 7mm x 7mm x 3.89mm flush diaphragm pressure sensors designed for applications where media compatibility and low trapped volume are essential. These sensors are internally unamplified, temperature compensated, and calibrated. TBF pressure sensors feature low power consumption, stable offset voltage, and non-sensitive mounting orientation. The series features a wide 0°C to +50°C operating temperature range and RoHS 2 compliance. Applications for Honeywell TBF Basic Force Sensors include medicine delivery systems, infusion pumps, kidney dialysis machines, syringe pumps, robotics, and wearables.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.