ABP2LANT010BG2A3XX

Honeywell
785-P2LANT010BG2A3XX
ABP2LANT010BG2A3XX

Fabr.:

Descripción:
Sensores de presión "Board mount" ABP2 , LEADLESS SMT , NO DIAGNOSTICS, PL

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 61

Existencias:
61 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
22,67 € 22,67 €
20,70 € 103,50 €
19,85 € 198,50 €
19,11 € 477,75 €
18,43 € 1.013,65 €
18,40 € 2.024,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Honeywell
Categoría de producto: Sensores de presión "Board mount"
RoHS:  
Gauge
0 bar to 10 bar
0.25 %
Digital
SMD/SMT
I2C
3.3 V
Single Axial Barbed
14 bit
8.2 mm x 7.2 mm x 10.6 mm
- 40 C
+ 110 C
ABP2
Marca: Honeywell
Sensibles a la humedad: Yes
Corriente de suministro operativa: 33.8 nA
Voltaje de salida: 1 V
Tamaño de puerto: 2.74 mm x 7 mm
Tipo de producto: Board Mount Pressure Sensors
Cantidad del paquete de fábrica: 55
Subcategoría: Sensors
Tensión del suministro - Máx: 3.6 V
Tensión del suministro - Mín: 1.8 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9026202000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.