LF07WBP-3S(31)

Hirose Connector
798-LF07WBP-3S31
LF07WBP-3S(31)

Fabr.:

Descripción:
Conector circular estándar

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.542

Existencias:
1.542 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,69 € 12,69 €
11,76 € 117,60 €
11,23 € 280,75 €
10,82 € 541,00 €
10,00 € 1.000,00 €
9,54 € 2.385,00 €
9,31 € 4.655,00 €
9,20 € 9.200,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conector circular estándar
RoHS:  
Connectors
3 Position
Socket (Female)
7
Free Hanging
Solder
Gold
Metal
IP68
LF
Bulk
Marca: Hirose Connector
Diámetro de cable: 5 mm
Material del contacto: Copper Alloy
Valor de corriente: 5 A
Inflamabilidad máxima: UL 94 V-0
Género de la carcasa: Male
Material de la carcasa: Polyphenylene Sulfide (PPS)
Disposición de inserción: 07-03
Ciclos de acoplamiento: 1000 Cycle
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Straight
Tipo de producto: Standard Circular Connector
Recubrimiento de la carcasa: Nickel
Estilo de la carcasa: Plug
Cantidad del paquete de fábrica: 50
Subcategoría: Circular Connectors
Voltaje máximo: 125 VAC, 175 VDC
Calibre del cable: 20 AWG
Alias de parte #: 136-0003-7-31
Peso unitario: 10,700 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

LF Mini Waterproof Circular Connectors

Hirose Electric LF Series Miniature Waterproof Shielded Connectors feature a high current rating capacity and IP68 protection against dust and water. The connectors utilize a bayonet lock, ensuring a secure and vibration-resistant mating of the connectors. Hirose Electric LF Series Miniature Waterproof Shielded Connectors are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using a simple shielding clamp, supplied with the connector.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.