HR10A-10R-12PB(71)

Hirose Connector
798-HR10A-10R-12PB71
HR10A-10R-12PB(71)

Fabr.:

Descripción:
Conectores circulares de presionar y jalar 12P RECP SHELL SZ 10 MALE SIL TRM PCB DI

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 6.036

Existencias:
6.036 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,14 € 9,14 €
7,77 € 77,70 €
7,28 € 182,00 €
6,84 € 410,40 €
6,70 € 804,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
REACH - SVHC:
Connectors
Receptacle
Pin (Male)
12 Contact
10
PCB Mount
Through Hole
HR10
Tray
Marca: Hirose Connector
Recubrimiento del contacto: Silver
Valor de corriente: 2 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Metal
Recubrimiento de la carcasa: Nickel
Cantidad del paquete de fábrica: 60
Subcategoría: Circular Connectors
Voltaje máximo: 100 VAC, 140 VDC
Calibre del cable: 26 AWG
Alias de parte #: 110-0416-4-71
Peso unitario: 4,420 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

HR10 Series Micro Push-Pull Connectors

Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.