DH60-17P

Hirose Connector
798-DH6017P
DH60-17P

Fabr.:

Descripción:
Conectores de E/S 17P R/A HI SPEED REC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 372

Existencias:
372 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,68 € 4,68 €
4,47 € 111,75 €
4,39 € 219,50 €
3,91 € 312,80 €
3,66 € 878,40 €
2,97 € 1.663,20 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores de E/S
RoHS:  
Receptacles
Female
17 Position
1 mm
125 VAC
Gold
SMD/SMT
Solder
Right Angle
DH
- 25 C
+ 85 C
Tray
Marca: Hirose Connector
Color: Black
Material del contacto: Copper Alloy
Valor de corriente: 500 mA
Frecuencia de datos: 2.5 Gb/s
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Polyamide (PA)
Material de aislamiento: Resin
Resistencia de aislamiento: 1 GOhms
Número de puertos: 1 Port
Tipo de producto: I/O Connectors
Cantidad del paquete de fábrica: 80
Subcategoría: I/O Connectors
Tipo: Receptacles
Alias de parte #: 244-0006-8-00
Peso unitario: 1,520 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8532250000
CNHTS:
8536901100
CAHTS:
8532250000
USHTS:
8536698000
JPHTS:
8532250005
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85322590
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Hirose DH Series Interface Connectors

NEW! Hirose has expanded its DH Series I/O connectors  to include more contact sizes, lock types, and orientation styles (right angle and straight).Hirose introduced the DH Series as a line of shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. The Hirose DH Series 1mm Pitch Interface Connectors offer a D-shaped interface design to resist wrenching forces, through-hole style metal fittings to increase retention to the PCB, a unique contact arrangement for IDC termination, excellent shielding for EMI prevention, and transmission rates up to 2.5 Gb/s when coupled with a high speed cable. Available with four different locking styles. The Hirose DH Series 1mm Pitch Interface Connectors are ideal for enterprise networking, industrial, telecom, and datacom applications requiring higher data speeds.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.