DH40-27S

Hirose Connector
798-DH40-27S
DH40-27S

Fabr.:

Descripción:
Conectores de E/S 27P PLUG UNIT SOLDER TYPE

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 295

Existencias:
295
Puede enviarse inmediatamente
Pedido:
400
Fecha prevista: 11/03/2026
Plazo de producción de fábrica:
3
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
10,19 € 10,19 €
8,66 € 86,60 €
8,12 € 203,00 €
7,65 € 382,50 €
7,35 € 735,00 €
6,95 € 1.737,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores de E/S
RoHS:  
Plugs
Female
27 Position
125 VAC
Gold
SMD/SMT
Solder
Straight
DH
- 25 C
+ 85 C
Tray
Marca: Hirose Connector
Color: Black
Material del contacto: Copper Alloy
Valor de corriente: 500 mA
Frecuencia de datos: 2.5 Gb/s
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Polyamide (PA)
Material de aislamiento: Resin
Resistencia de aislamiento: 1 GOhms
Tipo de producto: I/O Connectors
Cantidad del paquete de fábrica: 50
Subcategoría: I/O Connectors
Tipo: Plugs
Alias de parte #: 244-0053-8-00
Peso unitario: 2 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.