DF62-2428SCF

Hirose Connector
798-DF62-2428SCF
DF62-2428SCF

Fabr.:

Descripción:
Alojamientos de cables y cabecera

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 386.352

Existencias:
386.352 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,086 € 0,09 €
0,05 € 0,50 €
0,045 € 1,13 €
0,043 € 4,30 €
0,041 € 10,25 €
0,04 € 40,00 €
0,038 € 380,00 €
Bobina completo(s) (realice el pedido en múltiplos de 15000)
0,035 € 525,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
DF62
SignalBee
Wire-to-Wire
- 35 C
+ 105 C
Reel
Cut Tape
Marca: Hirose Connector
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 15000
Subcategoría: Headers & Wire Housings
Alias de parte #: 544-0521-9-00
Peso unitario: 45 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF62 Slim In-Line Connectors

Hirose Electric DF62 Slim In-Line Connectors feature a slim design and smooth contours to provide connections that are virtually tangle-free. The multi-row pin layout arranges its contacts into a grid that produces a small, diagonal diameter. The smooth exterior shape allows the connector to move easily inside wiring conduits, and the lack of exposed metal parts on the outside prevents short circuits between the connector and the inside of metal conduits. The design also protects the crimp contacts from deformation. The positive locking structure provides a tactile click and visible lock confirmation for a secure and robust connection with the retention strength of approximately 50N. Hirose DF62 Slim In-Line Connectors are available in 2 to 7 and 13 positions and include a panel-mount version.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.