DF58-2S-1.2C

Hirose Connector
798-DF58-2S-1.2C
DF58-2S-1.2C

Fabr.:

Descripción:
Alojamientos de cables y cabecera Crimp Socket 2 pos

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3.616

Existencias:
3.616 Puede enviarse inmediatamente
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,198 € 0,20 €
0,163 € 1,63 €
0,146 € 3,65 €
0,135 € 13,50 €
0,12 € 30,00 €
0,101 € 101,00 €
0,094 € 282,00 €
0,083 € 830,00 €
0,077 € 1.540,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Socket
2 Position
1.2 mm (0.047 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF58
SnapBee
- 55 C
+ 85 C
Bulk
Marca: Hirose Connector
Tipo de contacto: Socket (Female)
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Brown (Beige)
Género de la carcasa: Female
Material de la carcasa: Liquid Crystal Polymer (LCP)
Resistencia de aislamiento: 100 MOhms
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1000
Subcategoría: Headers & Wire Housings
Alias de parte #: 666-1006-0-00
Peso unitario: 11 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DF58 ViSe Lock Wire-to-Board Connectors

Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors feature a compact, low-profile design with a 1mm stacking height. This series utilizes a proprietary vertical-insertion swing-extraction (ViSe) lock design that strengthens the cable side lock. The ViSe lock prevents cables from being easily disconnected due to tough routing or an excessive load. DF58 connectors also provide leveling of the vertical mating cable to enhance operation within a device. Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors offer high current capability up to 3A and are designed for power supply applications.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.