DF53-18P-0.6C

Hirose Connector
798-DF53-18P-0.6C
DF53-18P-0.6C

Fabr.:

Descripción:
Alojamientos de cables y cabecera Plug, 18pos., 0.6mm Pitch Small & Robust, Wire-to-Board Connecor

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.000

Existencias:
1.000 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,482 € 0,48 €
0,409 € 4,09 €
0,365 € 9,13 €
0,347 € 34,70 €
0,31 € 93,00 €
0,294 € 294,00 €
0,275 € 687,50 €
0,25 € 2.500,00 €
0,238 € 4.760,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Plugs
Shrouded
18 Position
0.6 mm (0.024 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
DF53
Wire-to-Board
32 AWG
- 55 C
+ 85 C
Bulk
Marca: Hirose Connector
Material del contacto: Copper Alloy
Valor de corriente: 700 mA
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Black
Material de la carcasa: Polyamide (PA)
Resistencia de aislamiento: 100 MOhms
Tipo de enganche: Friction Lock
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 100
Subcategoría: Headers & Wire Housings
Voltaje máximo: 50 VAC, 50 VDC
Alias de parte #: 668-1023-0-00
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF53 Wire-to-Board Connectors

Hirose Electric DF53 Wire-to-Board Connectors are 0.6mm pitch small, robust connectors designed for space-constrained applications where reliability is critical. These connectors support up to 1.3A maximum current using two positions for power and enable robust power delivery. The DF53 connectors feature a box-shaped contact design and visual confirmation, which prevents incomplete mating and ensures contact stability during handling. These connectors are halogen-free and ideal for compact devices and wire-to-board applications.