DF40GL-44DP-0.4V(51)

Hirose Connector
798-DF40GL44DP04V51
DF40GL-44DP-0.4V(51)

Fabr.:

Descripción:
Conectores placa a placa y mezzanine

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.302

Existencias:
1.302 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 5000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
1,20 € 1,20 €
1,01 € 10,10 €
0,955 € 23,88 €
0,912 € 45,60 €
0,869 € 86,90 €
0,807 € 201,75 €
0,769 € 384,50 €
0,711 € 711,00 €
Bobina completo(s) (realice el pedido en múltiplos de 5000)
0,708 € 3.540,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Headers
44 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm
350 mA
30 V
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF40GL
Reel
Cut Tape
MouseReel
Marca: Hirose Connector
Resistencia de aislamiento: 50 MOhms
Estilo de montaje: SMD/SMT
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 5000
Subcategoría: Board to Board & Mezzanine Connectors
Alias de parte #: 684-4412-2-51
Peso unitario: 40 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

DF40GL 0.4mm-Pitch Positive Lock Connectors

Hirose Electric DF40GL 0.4mm-Pitch Positive Lock Connectors eliminate the need for shock-absorbent material. The positive lock with blade lock design prevents offset mating caused by a drop impact. The DF40GL supports high-speed transmission and meets USB Type C and PCIe Gen3 standards. These connectors feature a long effective mating length of 0.45mm for high contact reliability, while guidance ribs ensure a 0.4mm self-alignment range. A clear tactile click ensures secure mating. Hirose DF40GL 0.4mm-Pitch Positive Lock Connectors are ideal for use in onboard, medical, and portable devices requiring high mating reliability and shock resistance.