M80-7002722

Harwin
855-M80-7002722
M80-7002722

Fabr.:

Descripción:
Alimentación a la placa Datamate M80 27 POS VERT MALE WITH J/S TIN
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
8 Semanas Tiempo estimado para la producción en fábrica.
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
11,66 € 2.098,80 €
10,89 € 2.940,30 €
10,66 € 5.436,60 €
10,11 € 10.312,20 €

Versión RoHS

Harwin M80-7002742
Harwin
Alimentación a la placa Datamate M80 27 POS FEMALE W/ JACKSCREWS

Atributo del producto Valor del atributo Seleccionar atributo
Harwin
Categoría de producto: Alimentación a la placa
RoHS: N
REACH - SVHC:
Power to the Board
Pin (Male)
3 A
350 V
27 Position
Through Hole
Solder Pin
2 mm
M80
Datamate
Marca: Harwin
Recubrimiento del contacto: Gold
Material de la carcasa: Polyamide (PA)
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Ángulo de montaje: Straight
Número de filas: 3 Row
Producto: Headers
Cantidad del paquete de fábrica: 30
Subcategoría: Power Connectors
Peso unitario: 3,611 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Reino Unido
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.