M80-5621205

Harwin
855-M80-5621205
M80-5621205

Fabr.:

Descripción:
Alimentación a la placa 6+6 WAY MALE CRIMP L/BORE+REV FIX JS

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 280

Existencias:
280 Puede enviarse inmediatamente
Plazo de producción de fábrica:
6 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,59 € 9,59 €
8,14 € 81,40 €
7,64 € 191,00 €
7,27 € 363,50 €
6,92 € 692,00 €
6,48 € 1.620,00 €
5,96 € 2.980,00 €
5,92 € 5.920,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Harwin
Categoría de producto: Alimentación a la placa
RoHS:  
REACH - SVHC:
Power to the Board
3 A
12 Position
Cable Mount / Free Hanging
Crimp
J-Tek
Datamate
Marca: Harwin
Material del contacto: Brass
Recubrimiento del contacto: Gold
Material de la carcasa: Polyphenylene Sulfide (PPS)
Producto: Wire Housings
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Peso unitario: 2,057 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.